- RS Stock No.:
- 889-2309
- Mfr. Part No.:
- C13140_STRADA-T-6X1-DWC
- Manufacturer:
- Ledil
Available for back order.
Added
Price Each
PHP307.95
(exc. VAT)
PHP344.90
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP307.95 |
10 - 49 | PHP305.21 |
50 + | PHP301.89 |
- RS Stock No.:
- 889-2309
- Mfr. Part No.:
- C13140_STRADA-T-6X1-DWC
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL STRADA-Module 6x1 Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA 6x1 modules feature 6 lenses within a single linear array. They have an asymmetric tilted beam which directs the light onto the road, minimising any stray light. This is ideal for the luminaire designs that require an IESNA Type III Medium (semi-cutoff) distribution and for street lighting applications requiring up to and beyond 1:6 pole height/pole distance ratio (ME4A 1:5 ratio).
Suitable applications include wide area road lighting and street lighting.
Made using an optical grade PMMA, the STRADA 6x1 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 6x1 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Suitable applications include wide area road lighting and street lighting.
Made using an optical grade PMMA, the STRADA 6x1 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 6x1 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-Module |
Emission Pattern | Rectangular |
Viewing Angle | Asymmetric |
Affixing Method | Glue, Pin, Screw |
For Use With | OSRAM OSLON Square |
Dimensions | 119.8 x 25.2 x 5.6mm |
Clear or Diffused | Clear |
Height | 5.6mm |
Length | 119.8mm |
Width | 25.2mm |