Phoenix Contact 1 Channel Analogue Signal Transmitter With Analogue Output, 125 V dc, 253 V ac max, 7.4mA max
- RS Stock No.:
- 751-1386
- Mfr. Part No.:
- 2865751
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 751-1386
- Mfr. Part No.:
- 2865751
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
MACX MCR-EX-T Series Signal Conditioners
Programmable Ex-i temperature transducer with analog output and 1 limit value relay
Standard configuration
Resistance thermometer in two, three, or four wire technology
Galvanic isolation
Wide range power supply
Spring cage connection
Standard configuration
Resistance thermometer in two, three, or four wire technology
Galvanic isolation
Wide range power supply
Spring cage connection
Warning
For a safe series connection the use of the normally open contacts at the termination points 2.5 and 2.6, as well as 3.5 and 3.6 is necessary.
For a safe parallel connection the use of the normally closed contacts of both relays at the termination points 2.4 and 2.5 respectively 3.4 and 3.5 is mandatory
For a safe parallel connection the use of the normally closed contacts of both relays at the termination points 2.4 and 2.5 respectively 3.4 and 3.5 is mandatory
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Barrier Type | Galvanic Barrier |
Maximum Voltage | 125 V dc, 253V ac |
Hazardous Area Certification | ATEX |
Maximum Current | 7.4mA |
Supply Voltage | 24 → 230V ac/dc |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Series | MACX MCR-EX-T-UIREL-UP |
Operating Temperature Range | -20 → +65°C |