- RS Stock No.:
- 136-8693
- Mfr. Part No.:
- 5107BBB
- Manufacturer:
- PR Electronics
Discontinued product
- RS Stock No.:
- 136-8693
- Mfr. Part No.:
- 5107BBB
- Manufacturer:
- PR Electronics
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
5107B HART Transparent Driver
PR Electronics 5107B HART transparent driver is a safety barrier for current signals and 2-way HART communication transmitted to I/P converters mounted in hazardous area. The 5107B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.
Features and Benefits
• 3.75 kV ac galvanic isolation
• Inputs, outputs and supply are floating and galvanically separated
• 16 V driving voltage on Ex / I.S. output
• Low response time
• Universal supply by AC or DC
•DIN Rail mounting (vertically or horizontally)
• Inputs, outputs and supply are floating and galvanically separated
• 16 V driving voltage on Ex / I.S. output
• Low response time
• Universal supply by AC or DC
•DIN Rail mounting (vertically or horizontally)
What is HART Protocol?
The HART protocol is a low speed, digital communications scheme that is carried on a 4 to 20 mA current signal. As 4 to 20 mA loops are commonly used in industry, the HART protocol is easy to implement, easy to use, and easy to troubleshoot. Devices that communicate via HART are popular in many industries.
Specifications
Attribute | Value |
---|---|
Number of Channels | 2 |
Barrier Type | Galvanic Barrier |
Maximum Voltage | 253 V ac, 300V dc |
Hazardous Area Certification | ATEX, IECEx |
Supply Voltage | 19.2 → 300 V dc, 21.6 → 253V ac |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Series | 5100 |
Operating Temperature Range | -20 → +60°C |