Vishay, 82V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 814-8756
- Mfr. Part No.:
- BZX85C82-TR
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Pack of 200)**
PHP8.637
(exc. VAT)
PHP9.673
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
200 - 200 | PHP8.637 | PHP1,727.40 |
400 - 800 | PHP8.378 | PHP1,675.60 |
1000 - 1800 | PHP8.127 | PHP1,625.40 |
2000 - 3800 | PHP7.883 | PHP1,576.60 |
4000 + | PHP7.646 | PHP1,529.20 |
**price indicative
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw