- RS Stock No.:
- 171-5335
- Mfr. Part No.:
- VDZT2R33B
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5335
- Mfr. Part No.:
- VDZT2R33B
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
ROHM's zener diodes are available in various lineup as 2-pin mold surfacemount type and complex type.
Ultra-small 2-pin mini mold high-density surface mount type.
High reliability.
Mounting possible by automated chip mount.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
High reliability.
Mounting possible by automated chip mount.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 32.15V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 100 mW |
Package Type | SC-104A, SOD-723, VMD |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 250 (Dynamic) Ω, 250 (Zener) Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.05 x 0.65 x 0.55mm |
Maximum Operating Temperature | +150 °C |