- RS Stock No.:
- 148-6825
- Mfr. Part No.:
- UFZVTE-1736B
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 148-6825
- Mfr. Part No.:
- UFZVTE-1736B
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
High reliability
Small mold type
Power dissipation 500mW
Small mold type
Power dissipation 500mW
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 35.01V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 75Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 1.8 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |