Nexperia, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 146-0409
- Mfr. Part No.:
- BZX585-C7V5,115
- Manufacturer:
- Nexperia
Price Each (On a Reel of 3000)
PHP3.13
(exc. VAT)
PHP3.51
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Reel** |
---|---|---|
3000 + | PHP3.13 | PHP9,390.00 |
**price indicative
- RS Stock No.:
- 146-0409
- Mfr. Part No.:
- BZX585-C7V5,115
- Manufacturer:
- Nexperia
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw