- RS Stock No.:
- 136-2125
- Mfr. Part No.:
- BZX79-C5V1,133
- Manufacturer:
- Nexperia
Available for back order.
Added
Price Each (On a Tape of 10000)
PHP0.898
(exc. VAT)
PHP1.006
(inc. VAT)
Units | Per Unit | Per Tape* |
10000 - 10000 | PHP0.898 | PHP8,980.00 |
20000 - 20000 | PHP0.82 | PHP8,200.00 |
30000 + | PHP0.755 | PHP7,550.00 |
*price indicative |
- RS Stock No.:
- 136-2125
- Mfr. Part No.:
- BZX79-C5V1,133
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
You can use our Zener diodes to provide regulation functions in most of your electronic applications. While offering a cheaper alternative to IC solutions, Zeners give you customized, effective protection in small scale, high density circuit designs. And our comprehensive selection of electrical parameter, package and configuration options helps you easily find the perfect part for your specific needs
Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 ±2% (BZX79-B) and approx. ±5% (BZX79-C) tolerance range. The series consists of 37types with nominal working voltages from 2.4 to 75 V
Total power dissipation: max. 500 mW
Two tolerance series: ±2%, and approx. ±5%
Workingvoltage range: nom. 2.4 to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W
Two tolerance series: ±2%, and approx. ±5%
Workingvoltage range: nom. 2.4 to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-27 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.85 (Dia.) x 25.4mm |
Minimum Operating Temperature | -65 °C |
Forward Voltage | 0.9V |
Maximum Operating Temperature | +200 °C |
Forward Current | 250mA |
Typical Voltage Temperature Coefficient | -0.8mV/K |