- RS Stock No.:
- 176-2376
- Mfr. Part No.:
- 12GB-B100
- Manufacturer:
- Belden
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 10 working days from desptach date
Added
Price 1 Reel of 100 Metre(s)
PHP29,343.91
(exc. VAT)
PHP32,865.18
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | PHP29,343.91 | PHP293.439 |
5 + | PHP28,463.59 | PHP284.636 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-2376
- Mfr. Part No.:
- 12GB-B100
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
Specifications
Attribute | Value |
---|---|
Series | MachFlex |
Number of Cores | 12 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
Cable Shape | Multicore |
Outer Diameter | 10.1mm |
Sheath Material | PVC |
Oil Resistant | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant |
Earth Cable | Yes |
Voltage Rating | 300 V, 500 V |
Conductor Material | Copper |
Insulation Material | PVC |
Minimum Bend Radius | 10 x 10.1 (Occasional), 4 x 10.1 (Fixed) |