Neutrik XLR Audio Video Cable Assembly, Blue, 6m
- RS Stock No.:
- 405-219
- Mfr. Part No.:
- NX6FM6
- Manufacturer:
- Neutrik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,428.77
(exc. VAT)
PHP1,600.22
(inc. VAT)
- RS Stock No.:
- 405-219
- Mfr. Part No.:
- NX6FM6
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Length | 6m | |
| Sheath Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Length 6m | ||
Sheath Colour Blue | ||
- COO (Country of Origin):
- GB
Neutrik X Series XLR Cable Assemblies
Ready made X series cable assemblies for professional audio/visual applications. Each lead is terminated with 3 pole X series connectors, a male connector at one end and a female connector at the other. The cable employed is a 4 core (twisted pair type) with lapped screen specially designed for transmission balance to cancel out interference and external noise. The grey PVC sheath (6.5mm dia.) is a tough, extra flexible insulation for use in industrial environments. Cable rated at 1kV 0.75A.,Choice of cable strain relief colours for easy identification at equipment connection.

