- RS Stock No.:
- 422-2721
- Mfr. Part No.:
- 87-624-22
- Manufacturer:
- Stanley Works
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 422-2721
- Mfr. Part No.:
- 87-624-22
- Manufacturer:
- Stanley Works
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Stanley 87 Series
Two way toothing and spring loaded jaw provide positive grip
Cast iron handle with heat treated drop forged jaw
Knurled large carbon steel nut
7 sizes available
Cast iron handle with heat treated drop forged jaw
Knurled large carbon steel nut
7 sizes available
Specifications
Attribute | Value |
---|---|
Jaw Capacity | 65mm |
Wrench Type | Pipe Wrench |
Overall Length | 332 mm |
Material | Cast Iron |