SAM Key Wrench, 12.6 mm Overall VDE/1000V Approved

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,259.91

(exc. VAT)

PHP2,531.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,259.91

*price indicative

RS Stock No.:
666-375
Mfr. Part No.:
Z-22-T27
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Key Wrench

Product Type

Torque Wrench

Overall Length

12.6mm

Finish

Burnished

VDE/1000V Approved

Yes

Material

Metal

Standards/Approvals

NF ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Insulated curved wrench Torx is expertly designed for tackling hard-to-reach six-flat screws, making it an indispensable tool for both professionals and DIY enthusiasts. With its unique 90° elbowed design, this wrench allows for enhanced manoeuvrability in tight spaces, while ensuring optimal grip and control. Constructed with a robust burnished metal finish and 1000V insulation compliant with NF EN IEC 60900 and NF ISO 2936 standards, it guarantees safety during electrical work. The tool's lightweight design contributes to ease of use over prolonged periods, making it the go-to choice for those who require precision and reliability in their fastening tasks.

90° elbowed head design facilitates access to tight spaces

Insulated to 1000V for safety while working on electrical components

Burnished metal finish ensures durability and corrosion resistance

Large branch design provides superior grip and control

Lightweight construction enhances manoeuvrability and reduces fatigue

Complies with NF EN IEC 60900 and NF ISO 2936 standards for high-quality assurance

Backed by SAM Tool guarantee for peace of mind during regular use