SAM Open End Wrench, 125 mm Overall, Insulated Handle

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,431.77

(exc. VAT)

PHP4,963.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,431.77

*price indicative

RS Stock No.:
666-360
Mfr. Part No.:
Z-11-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Open End Wrench

Product Type

Wrench

Overall Length

125mm

Handle Type

Insulated

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Open ended wrench with ratchet is a precision tool designed for powerful and efficient tightening in challenging, hard-to-reach areas. Engineered to conform to the NF EN IEC 60900 standard, this insulated wrench ensures safety when working with live wires. Its thoughtful design combines functionality with accessibility, making it an essential addition to any toolset.

Ratchet return angle of just 5° allows for quick adjustments in confined spaces

Reduced head thickness enhances accessibility to tight spots

Reversible design simply requires flipping the tool over for ease of use

Crafted from high-quality materials, ensuring longevity and durability

Lightweight at only 0.067 kg, making it convenient for extended use

Guarantee without time limit provided under normal conditions by the manufacturer