SAM Ratchet Wrench, 280 mm Overall, Ergonomic Handle
- RS Stock No.:
- 666-208
- Mfr. Part No.:
- 1014400A
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP16,142.21
(exc. VAT)
PHP18,079.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,142.21 |
*price indicative
- RS Stock No.:
- 666-208
- Mfr. Part No.:
- 1014400A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Wrench | |
| Product Type | Ratchet | |
| Overall Length | 280mm | |
| Handle Type | Ergonomic | |
| Standards/Approvals | ISO 15744 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Wrench | ||
Product Type Ratchet | ||
Overall Length 280mm | ||
Handle Type Ergonomic | ||
Standards/Approvals ISO 15744 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact Ratchet is designed for efficiency and precision in automotive and mechanical applications. This Advanced tool operates in 'click-push' mode, integrating an impact system with an anti-reaction effect and needle bearings for optimal performance. Speed and ease of use are enhanced, as it works three times Faster than conventional ratchets. Fully equipped for user comfort, it boasts an ergonomic design, rear exhaust on silencer, and variable torque/speed control. This ratchet also features a flexible multi-flow accessory that regulates Airflow, significantly reducing compressor power demand and achieving Air consumption savings of up to 20%. Stellar performance meets ergonomic functionality, making this tool a must-have for professionals.
Three times Faster operation compared to traditional ratchets
Incorporates an anti reaction impact system for safety and ease of use
Features needle bearings for enhanced accuracy during usage
Ergonomic sheathing provides a comfortable grip for prolonged tasks
Rear exhaust on silencer enhances user convenience and worksite cleanliness
Variable torque/speed control enables precise adjustments according to task requirements
Flexible multi flow accessory optimises compressor efficiency saving energy
Generates Air consumption savings of up to 20% for improved productivity
