- RS Stock No.:
- 872-0002
- Mfr. Part No.:
- SA1003 M
- Manufacturer:
- Dickies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 872-0002
- Mfr. Part No.:
- SA1003 M
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
High Visibility Two Tone Trousers
These two-tone trousers from Dickies comply with EN471 standards for high-visibility work wear and also offers Class 3 Level 1 protection according to EN343:2003+A1:2007 standard for protection against rain, snow, fog and soil moisture.
Waterproof trousers featuring stitched and welded seams for high protection from moisture
Taped seams and an elasticated waistband
Stud adjustment on leg hem
Taped seams and an elasticated waistband
Stud adjustment on leg hem
Standards
EN471:2003+A1:2007 Class 3 Level 2; EN343:2003+A1:2007 Class 3 Level 1
Specifications
Attribute | Value |
---|---|
Colour | Yellow/Navy |
Waist Size | 33 → 35in |
Style | Trousers |
Material | Polyester |
Gender | Men |
Elasticated Waist | Yes |
Knee Pad Pocket | No |