- RS Stock No.:
- 248-4059
- Mfr. Part No.:
- IMT47224
- Manufacturer:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP28,563.15
(exc. VAT)
PHP31,990.73
(inc. VAT)
Units | Per Unit |
1 + | PHP28,563.15 |
- RS Stock No.:
- 248-4059
- Mfr. Part No.:
- IMT47224
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric IMT series Mureva light 300 W LED floodlight is a portable 230 V solution that offers 30000 lumens. It is mainly used in ware-houses and parking garages, residential, media device support, public areas, secure lighting, stadiums and arenas.
Bulb lifespan 50000 hours
Weatherproof
IP degree of protection IP65
Green premium product
Weatherproof
IP degree of protection IP65
Green premium product
Specifications
Attribute | Value |
---|---|
Type | Floodlight with Sensor |
Lamp Type | LED |
Wattage | 300 W |
Voltage Rating | 230 V |
IP Rating | IP65 |
Series | Thorsman |