- RS Stock No.:
- 248-4051
- Mfr. Part No.:
- IMT47212
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 248-4051
- Mfr. Part No.:
- IMT47212
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric IMT series Mureva light 50 W LED floodlight is a portable 230 V solution that offers 5000 lumens. It is mainly used in ware-houses and parking garages, residential, media device support, public areas, secure lighting, stadiums and arenas.
Bulb lifespan 50000 hours
Weatherproof
IP degree of protection IP65
Green premium product
Weatherproof
IP degree of protection IP65
Green premium product
Specifications
Attribute | Value |
---|---|
Type | Floodlight with Sensor |
Lamp Type | LED |
Wattage | 50 W |
Voltage Rating | 230 V |
IP Rating | IP65 |