Facom Rechargeable Floodlight Floodlight, 1000 lm, USB Plug, IP67
- RS Stock No.:
- 205-574
- Mfr. Part No.:
- 779.1000BLPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP11,938.04
(exc. VAT)
PHP13,370.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,938.04 |
*price indicative
- RS Stock No.:
- 205-574
- Mfr. Part No.:
- 779.1000BLPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Plug Type | USB | |
| Product Type | Floodlight | |
| Sub Type | Floodlight | |
| Luminous Flux | 1000lm | |
| Rechargeable | Yes | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Plug Type USB | ||
Product Type Floodlight | ||
Sub Type Floodlight | ||
Luminous Flux 1000lm | ||
Rechargeable Yes | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Facom 1000 lm Compact Area Light is a powerful and versatile lighting solution, offering 1000 lumens of bright illumination. Designed for durability, it meets both IP67 and IK07 standards, ensuring reliable performance in tough conditions. The light is rechargeable via USB-C, making it easy to power up, and features two magnets and one metal hook for flexible mounting options.
Adjustable power
3 Hours run time
Orientable 360°
Battery level indicator
Related links
- RS PRO Rechargeable LED Work Light USB Plug IP54
- NEBO Rechargeable LED Work Light USB-C Plug, IPX4
- JCB Rechargeable LED Work Light USB-C Plug, IP54
- Nightsearcher Rechargeable LED Work Light USB-C Plug IP65
- Coast Rechargeable LED Work Light USB Plug, IP54
- Coast Rechargeable LED Work Light USB Plug, IP54
- Coast Rechargeable LED Work Light USB Plug, IP57
- Nightsearcher Rechargeable LED Work Light USB Plug IP65
