Ansell HyFlex 11-729 Black High Performance Polyethylene, Nylon, Polyurethane, Spandex Cut Resistant Gloves, Size 6,
- RS Stock No.:
- 348-496
- Mfr. Part No.:
- 11729060
- Manufacturer:
- Ansell
Subtotal (1 pack of 12 pairs)*
PHP7,854.89
(exc. VAT)
PHP8,797.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,854.89 | PHP654.574 |
*price indicative
- RS Stock No.:
- 348-496
- Mfr. Part No.:
- 11729060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Lining Material | Nylon, Polyethylene, Spandex | |
| Material | High Performance Polyethylene, Nylon, Polyurethane, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Series | HyFlex 11-729 | |
| Safety Standard | CE, EN 388:2016 4342B | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388:4342B | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Lining Material Nylon, Polyethylene, Spandex | ||
Material High Performance Polyethylene, Nylon, Polyurethane, Spandex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Series HyFlex 11-729 | ||
Safety Standard CE, EN 388:2016 4342B | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388:4342B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Gloves offer heightened tactility with carbon inserts in the index finger and thumb, ensuring touchscreen compatibility. Their spandex-infused coating and liner provide enhanced dexterity while reducing hand fatigue. Certified to EN388:2016 4342B, these gloves deliver reliable protection and comfort for industrial applications.
Polyurethane coating ensures good grip performance for secure handling in dry or slightly oily conditions
Intercept cut resistance
Related links
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 8,
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 7,
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 9,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 6,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 11,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 5,
- Ansell HyFlex 11-728 Grey High Performance Polyethylene Polyurethane Size 5,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 9,
