Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Hand Protection
Work Gloves
RS PRO White Cotton General Purpose Cotton Glove Liners, Size 9, Large, PVC Coating
RS Stock No.:
278-7620
Mfr. Part No.:
CK80/L
Manufacturer:
RS PRO
View all Work Gloves
Discontinued product
RS Stock No.:
278-7620
Mfr. Part No.:
CK80/L
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Specifications
Buyers Guide
RS Pro Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Glove Size
9, Large
Primary Glove Application
General Purpose
Glove Material
Cotton
Main Colour of Glove
White
Glove Coating
PVC
Number of Gloves
10
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No