Polyco Healthline Black Polyurethane Assembly, Automotive Industry, Construction, Emergency Services, Logistics,
- RS Stock No.:
- 247-9637
- Mfr. Part No.:
- 403-MAT
- Manufacturer:
- Polyco Healthline
Temporarily out of stock - back order for despatch 23/08/2024, delivery within 10 working days from desptach date
Price Each (In a Pack of 12)
PHP80.441
(exc. VAT)
PHP90.094
(inc. VAT)
Units | Per Unit | Per Pack* |
---|---|---|
12 + | PHP80.441 | PHP965.292 |
*price indicative
- RS Stock No.:
- 247-9637
- Mfr. Part No.:
- 403-MAT
- Manufacturer:
- Polyco Healthline
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
BM Polyco Work Gloves, Size 9, Elasticated Knitted Wrist - Matrix Series - 403-MAT
Need to keep your hands safe but nimble in a challenging industrial environment? Grab these work gloves from BM Polyco. Thanks to their strong yet flexible PU palm covering, they provide high-level protection against workplace hazards without compromising on dexterity. The coating also offers an assured grip even in wet conditions, so you can rely on these gloves when the going gets tough. The elasticated knitted wrist holds them snugly in place while keeping out dirt and other debris.
Features & Benefits
• Open-back style lets the skin breathe so your hands don't lose their cool
• Compliant with EN 388 level 3 standards for resistance to tears and abrasions
• Supplied in a pack of five pairs for use in multiple jobs
• Compliant with EN 388 level 3 standards for resistance to tears and abrasions
• Supplied in a pack of five pairs for use in multiple jobs
Applications
• Automotive workshops
• Manufacturing
• Transport and logistics
• Manufacturing
• Transport and logistics
What size are these gloves?
These gloves are size 9 to fit larger hands. They also come in the smaller size 6 (247-9636) and larger size 10 (705-8857).
Specifications
Attribute | Value |
---|---|
Glove Size | 9 |
Primary Glove Application | Assembly, Automotive Industry, Construction, Emergency Services, Logistics, Transport, Warehousing |
Glove Material | Polyurethane |
Main Colour of Glove | Black |
Glove Coating | Polyurethane |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN388 Cut - TDM-100 Test | X |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Complies with EN 61340-5-1 | No |