uvex unidur 6659 foam GR Green Glass Fibre, HPPE Cut Resistant Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 128-8456
- Mfr. Part No.:
- 6096508
- Manufacturer:
- uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-8456
- Mfr. Part No.:
- 6096508
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Glove Size | 8 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Glass Fibre, HPPE | |
| Main Colour of Glove | Green | |
| Glove Coating | Nitrile Foam | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 2016 | 4X44C | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | unidur 6659 foam GR | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Glove Size 8 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Glass Fibre, HPPE | ||
Main Colour of Glove Green | ||
Glove Coating Nitrile Foam | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 2016 4X44C | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range unidur 6659 foam GR | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Related links
- uvex Unidur 6659 GR Black Polyamide
- uvex Unidur 6659 GR Black Polyamide
- ATG MaxiFlex Cut Green Glass Nylon Puncture & Tear Resistant Gloves Nitrile Foam Coating
- uvex Unidur Orange HPPE Work Gloves Nitrile Foam, Nitrile Foam Coating
- uvex Unidur Orange HPPE Work Gloves Nitrile Foam Coating
- uvex Unidur Green Fibreglass Size 11, Nitrile Foam Coating
- uvex Unidur Orange HPPE Work Gloves Nitrile Foam Coating
- Milwaukee Winter Cut Black HPPE Cut Resistant Work Gloves XL, Latex Coating
