- RS Stock No.:
- 104-1149
- Mfr. Part No.:
- 2058640 8
- Manufacturer:
- Honeywell Safety
Discontinued product
- RS Stock No.:
- 104-1149
- Mfr. Part No.:
- 2058640 8
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Honeywell Therma TIG Welding Gloves
Therma TIG welding gloves are black cowhide grain gloves that are water repellent and heat resistant. The seams of the gloves are stitched with Kevlar thread adding to their heat resistance and insulation. The sturdy seams also have better wear and better thermal insulation. A 200 mm split leather cuff protects the forearms against mechanical hazards. Designed with a Gunn cut, winged thumb with yoke, crisping type the gloves are comfortable and protective.
FEATURES and BENEFITS:
5 finger glove
Heat resistant
Thermal insulation
Water resistant
Resistant to small metal splashes
Gunn cut
Winged thumb with yoke
Crispin type
Stitched with Kevlar thread
200 mm split leather cuff lined in canvas
Interior flame resistant brushed jersey lining.
Protects forearms
Anatomically designed
Comfortable
Various sizes
5 finger glove
Heat resistant
Thermal insulation
Water resistant
Resistant to small metal splashes
Gunn cut
Winged thumb with yoke
Crispin type
Stitched with Kevlar thread
200 mm split leather cuff lined in canvas
Interior flame resistant brushed jersey lining.
Protects forearms
Anatomically designed
Comfortable
Various sizes
Standards
EN 12477, EN 388, EN 407, EN 420
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Glove Material | Leather |
Main Colour of Glove | Black |