- RS Stock No.:
- 104-1145
- Mfr. Part No.:
- 2049294 10
- Manufacturer:
- Honeywell Safety
Discontinued product
- RS Stock No.:
- 104-1145
- Mfr. Part No.:
- 2049294 10
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Honeywell Welding Cut Resistant Gloves
The Welding cut resistant gloves are excellent for use when MIG and ARC welding in dry and oily conditions. Fully lined with Kevlar cotton the gloves are water repellent with a split leather heatproof cuff and are elasticated at the back of the hand. The style provides a comfortable, flexible and safe fit. The welding gloves provide a better degree of protection as the large cuff protects the arms from mechanical hazards and splashes. The flexible materials used in the gloves manufacture make the glove ergonomic plus the thermal insulation all provide a comfortable fit.
FEATURES and BENEFITS:
Water repellent cowhide grain leather with back
Water repellent velvet cowhide palm with palm
Water repellent cowhide grain back
Winged thumb with cord – Crispin type
Elasticated at the back of the hand
Fully lined with Kevlar cotton
Split leather heatproof cuff
Cut protection
Used in dry and oily conditions
Heat and splash resistant
Forearm protection
Ergonomic
Thermal protection
Comfortable
Water repellent velvet cowhide palm with palm
Water repellent cowhide grain back
Winged thumb with cord – Crispin type
Elasticated at the back of the hand
Fully lined with Kevlar cotton
Split leather heatproof cuff
Cut protection
Used in dry and oily conditions
Heat and splash resistant
Forearm protection
Ergonomic
Thermal protection
Comfortable
STYLE:
Gun Cut
Winged thumb with poke
Gauntlet type
Winged thumb with poke
Gauntlet type
Standards
NF EN 420-03 EEC
NF EN-388-03
NF EN 407-04
EN 12477-02
NF EN-388-03
NF EN 407-04
EN 12477-02
Approvals
CE Marked
CE CATEGORY II Intermediary risks
CE CATEGORY II Intermediary risks
Specifications
Attribute | Value |
---|---|
Glove Size | 10, XL |
Glove Material | Leather |
Main Colour of Glove | Blue |