- RS Stock No.:
- 484-114
- Mfr. Part No.:
- 79700090BP
- Manufacturer:
- Ansell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 484-114
- Mfr. Part No.:
- 79700090BP
- Manufacturer:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Virtex™ Reusable Glove
These Virtex™ gloves from Ansell are chemical resistant and liquid-proof. Produced in nitrile and incorporating Ansells new generation Aquadri™ Moisture Management Technology, these reusable gloves provide wearers with lightweight, all day comfort keeping hands much drier for longer.
Features & Benefits
Excellent flexibility thanks to thinner, softer nitrile
Textured and non-chlorinated to increase grip in oily environments
Good mechanical and chemical resistance – particularly where oils, greases and hydro-carbon based chemicals are present
Aquadri™ is a patent-pending coating which allows the glove to absorb up to 4 times more moisture than a typical cotton-flock lining which means the glove stays warmer and dryer for longer increasing comfort for the wearer and making these durable reusable gloves more cost effective
Textured and non-chlorinated to increase grip in oily environments
Good mechanical and chemical resistance – particularly where oils, greases and hydro-carbon based chemicals are present
Aquadri™ is a patent-pending coating which allows the glove to absorb up to 4 times more moisture than a typical cotton-flock lining which means the glove stays warmer and dryer for longer increasing comfort for the wearer and making these durable reusable gloves more cost effective
Typical Applications
Automotive and OEM
Metal fabrication
Engine/system testing
Light assembly in chemical environments
Metal fabrication
Engine/system testing
Light assembly in chemical environments
Standards
EN388 1001; EN374-2, EN374-3; EN421; EN1149
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Chemical Resistant |
Glove Material | Nitrile |
Main Colour of Glove | Blue |
Glove Coating | Nitrile |
Number of Gloves | 1Pair |
EN388 Abrasion | 1 |
EN388 Cut - Coup Test | X |
EN388 Tear | 0 |
EN388 Puncture | 1 |
EN388 Cut - TDM-100 Test | A |
EN374 Chemical | Yes |
EN511 Cold | No |
EN407 Thermal | No |
Range | Virtex |
Complies with EN 61340-5-1 | No |