Mapa ULTRANE 548 Black Polyurethane Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 314-993
- Mfr. Part No.:
- 34548086
- Manufacturer:
- Mapa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 314-993
- Mfr. Part No.:
- 34548086
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | ULTRANE 548 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/03/20/0654, EN1149-1 (Value in palm area at 25% relative humidity) 1.8E+10 Ω, EN1149-2 (Value in palm area at 25% relative humidity) 1.2E+9 Ω, EN388 3121X, EN420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series ULTRANE 548 | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/03/20/0654, EN1149-1 (Value in palm area at 25% relative humidity) 1.8E+10 Ω, EN1149-2 (Value in palm area at 25% relative humidity) 1.2E+9 Ω, EN388 3121X, EN420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Ultrane 548 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and CATEGORY 2 CE protection. With a 5/5 dexterity rating according to EN420. Contains traces of DMF in compliance with occupational exposure limits.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
