Recently searched

    RS PRO Phillips Round Steel Wood Screw, Zinc Plated, #7 Thread, 3/4in Length

    RS PRO Phillips Round Steel Wood Screw, Zinc Plated, #7 Thread, 3/4in Length
    1 / 3
    Discontinued product
    RS Stock No.:
    245-3187
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Thread Size

    #7

    Length Imperial

    3/4in

    Head Shape

    Round

    Drive Type

    Phillips

    Material

    Steel

    Imperial or Metric

    Imperial

    Finish

    Zinc Plated

    Related links