Teltonika TAP100000200 1 Port Wireless Access Point, 802.11 n/g/b, 100Mbps
- RS Stock No.:
- 756-378
- Mfr. Part No.:
- TAP100000200
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP4,974.22
(exc. VAT)
PHP5,571.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,974.22 |
*price indicative
- RS Stock No.:
- 756-378
- Mfr. Part No.:
- TAP100000200
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11 B/G/N, 802.3, 802.3Af, Access Point, LAN, Wi-Fi, Wireless, Yes | |
| Network Speed | 100Mbps | |
| Wi-Fi Standard | 802.11 n/g/b | |
| Supported Frequency Bands | 2.4GHz | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | CCMP, HTTPS, OWE, TKIP, TLS, WPA2, WPA2 and WPA3, WPA2-PSK, WPA3, WPA3-SAE, WPA-EAP, WPA-PSK | |
| Depth | 30mm | |
| Weight | 190g | |
| Standards/Approvals | WEEE; EMC standards EN 55032 | |
| Width | 158mm | |
| Diameter | 158mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11 B/G/N, 802.3, 802.3Af, Access Point, LAN, Wi-Fi, Wireless, Yes | ||
Network Speed 100Mbps | ||
Wi-Fi Standard 802.11 n/g/b | ||
Supported Frequency Bands 2.4GHz | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 1 | ||
Security Protocols CCMP, HTTPS, OWE, TKIP, TLS, WPA2, WPA2 and WPA3, WPA2-PSK, WPA3, WPA3-SAE, WPA-EAP, WPA-PSK | ||
Depth 30mm | ||
Weight 190g | ||
Standards/Approvals WEEE; EMC standards EN 55032 | ||
Width 158mm | ||
Diameter 158mm | ||
Height 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
