Teltonika DAP142000000 2 Port Industrial Wireless Access Point, IEEE 802.11 b/g/n, 100Mbps

N

Subtotal (1 unit)*

PHP6,068.70

(exc. VAT)

PHP6,796.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,068.70

*price indicative

RS Stock No.:
756-278
Mfr. Part No.:
DAP142000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Wireless Access Point

Wireless Technology

802.11, 802.11 B/G/N, 802.3, Access Point, LAN, Wi-Fi, Wireless

Network Speed

100Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Wi-Fi Band

5GHz

Supported Frequency Bands

5GHz

Number of LAN Ports

2

Security Protocols

DES, DES-EDE3-CBC 192, DES-EDE-CBC 128, DESX-CBC 192, HTTPS, OWE, RC2-CBC 128, TLS, WPA2, WPA2-PSK, WPA3, WPA3-SAE, WPA-EAP, WPA-PSK

Height

25mm

Weight

149.2g

Standards/Approvals

UKCA

Width

113.1mm

Depth

68.6mm

RoHS Status: Exempt

COO (Country of Origin):
LT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy