Teltonika DAP140000000 2 Port Industrial Wireless Access Point, IEEE 802.11 b/g/n, 100Mbps

N

Subtotal (1 unit)*

PHP5,394.51

(exc. VAT)

PHP6,041.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,394.51

*price indicative

RS Stock No.:
756-277
Mfr. Part No.:
DAP140000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Wireless Access Point

Wireless Technology

802.11, 802.11 B/G/N, 802.3, Access Point, LAN, Wi-Fi, Wireless

Network Speed

100Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Wi-Fi Band

5GHz

Wireless Data Rate

300Mbps

Supported Frequency Bands

2.4GHz

Number of LAN Ports

2

Security Protocols

HTTPS, OWE, TLS, WPA2, WPA2-PSK, WPA3, WPA3-SAE, WPA-EAP, WPA-PSK

Width

113.1mm

Standards/Approvals

UKCA

Height

25mm

Depth

68.6mm

Weight

142.3g

RoHS Status: Exempt

COO (Country of Origin):
LT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy