Teltonika TAP200000000 1 Port Wireless Access Point, 802.11 b/g/n/ac, 1000Mbps
- RS Stock No.:
- 756-276
- Mfr. Part No.:
- TAP200000000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
PHP4,417.38
(exc. VAT)
PHP4,947.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Ready to ship from July 29, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,417.38 |
*price indicative
- RS Stock No.:
- 756-276
- Mfr. Part No.:
- TAP200000000
- Manufacturer:
- Teltonika
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac, 802.3, Access Point, IEEE 802.11a/b/g/c Wave 2, LAN, Wi-Fi, Wireless, Yes | |
| Wi-Fi Standard | 802.11 b/g/n/ac | |
| Network Speed | 1000Mbps | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 867Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | CCMP, HTTPS, OWE, PEAP, TKIP, TLS, WPA2, WPA2 and WPA3, WPA2-PSK, WPA3, WPA3-SAE, WPA-EAP, WPA-PSK | |
| Width | 158mm | |
| Standards/Approvals | WEEE; EMC standards EN 55032 | |
| Weight | 190g | |
| Diameter | 158mm | |
| Depth | 30mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac, 802.3, Access Point, IEEE 802.11a/b/g/c Wave 2, LAN, Wi-Fi, Wireless, Yes | ||
Wi-Fi Standard 802.11 b/g/n/ac | ||
Network Speed 1000Mbps | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 867Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols CCMP, HTTPS, OWE, PEAP, TKIP, TLS, WPA2, WPA2 and WPA3, WPA2-PSK, WPA3, WPA3-SAE, WPA-EAP, WPA-PSK | ||
Width 158mm | ||
Standards/Approvals WEEE; EMC standards EN 55032 | ||
Weight 190g | ||
Diameter 158mm | ||
Depth 30mm | ||
Height 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
