Teltonika TAP100001000 1 Port Wireless Access Point, 802.11 n/g/b, 100Mbps

N

Subtotal (1 unit)*

PHP3,114.89

(exc. VAT)

PHP3,488.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,114.89

*price indicative

RS Stock No.:
756-275
Mfr. Part No.:
TAP100001000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Wireless Access Point

Wireless Technology

802.11, 802.11 B/G/N, 802.3, 802.3Af, Access Point, LAN, Wi-Fi, Wireless, Yes

Network Speed

100Mbps

Wi-Fi Standard

802.11 n/g/b

Supported Frequency Bands

2.4GHz

Wi-Fi Band

2.4GHz

Number of LAN Ports

1

Security Protocols

CCMP, HTTPS, OWE, TKIP, TLS, WPA2, WPA2 and WPA3, WPA2-PSK, WPA3, WPA3-SAE, WPA-EAP, WPA-PSK

Width

158mm

Height

30mm

Weight

190g

Standards/Approvals

WEEE; EMC standards EN 55032

Depth

30mm

Diameter

158mm

RoHS Status: Exempt

COO (Country of Origin):
LT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy