TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 1.1 (Temperature) A, 700
- RS Stock No.:
- 170-3204
- Mfr. Part No.:
- CLF10060NIT-331M-D
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 170-3204
- Mfr. Part No.:
- CLF10060NIT-331M-D
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CLF10060NI-D SMD Wound Ferrite Inductors
The CLF10060NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include headlights, electronic power steering, engine control modules, meters and ABS.
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 1.1 (Temperature) A, 700 (Saturation) mA |
Length | 10.1mm |
Depth | 10mm |
Height | 6mm |
Dimensions | 10.1 x 10 x 6mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 445mΩ |
Series | CLF-NI-D |
Core Material | Ferrite |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |