- RS Stock No.:
- 679-5199
- Mfr. Part No.:
- 10-11-2103
- Manufacturer:
- Molex
10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP21.18
(exc. VAT)
PHP23.72
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP21.18 | PHP211.80 |
*price indicative |
- RS Stock No.:
- 679-5199
- Mfr. Part No.:
- 10-11-2103
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Housing, High Pressure, 7880 Series
These KK 254 7880 Series High Pressure Housings with the Standard Ramp friction lock option use the 7879 Series KK® 254 High Pressure crimp terminals see stock number 670-6672 typical.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 254 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 25.96mm |
Width | 5.08mm |
Housing Material | Nylon |