Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 296-5016
- Mfr. Part No.:
- 22-01-2095
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 5)
PHP27.528
(exc. VAT)
PHP30.831
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 - 95 | PHP27.528 | PHP137.64 |
100 - 370 | PHP26.702 | PHP133.51 |
375 - 1495 | PHP25.876 | PHP129.38 |
1500 - 2995 | PHP25.328 | PHP126.64 |
3000 + | PHP24.776 | PHP123.88 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Price Each (In a Pack of 10)
PHP17.586
(exc. VAT)
PHP19.696
(inc. VAT)
- RS Stock No.:
- 296-5016
- Mfr. Part No.:
- 22-01-2095
- Manufacturer:
- Molex
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw