Recently searched

    Molex, Mega-Fit Male Housing Plug, 5.7mm Pitch, 8 Way, 2 Row

    Discontinued product
    RS Stock No.:
    189-1521
    Mfr. Part No.:
    105411-0108
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Number of Contacts

    8

    Number of Rows

    2

    Pitch

    5.7mm

    Gender

    Male

    Mounting Type

    Cable Mount

    Series

    Mega-Fit

    For Use With

    Mega-Fit Power Connectors

    Length

    23.45mm

    Width

    30.3mm

    Housing Material

    Polyamide