Hirose, DF1B Female Connector Housing, 2.5mm Pitch, 30 Way, 2 Row
- RS Stock No.:
- 176-7210
- Mfr. Part No.:
- DF1B-30DEP-2.5RC
- Manufacturer:
- Hirose
Bulk discount available
Price Each (In a Pack of 100)**
PHP30.524
(exc. VAT)
PHP34.187
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
100 - 100 | PHP30.524 | PHP3,052.40 |
200 - 400 | PHP28.048 | PHP2,804.80 |
500 - 900 | PHP25.941 | PHP2,594.10 |
1000 - 2400 | PHP24.135 | PHP2,413.50 |
2500 + | PHP22.559 | PHP2,255.90 |
**price indicative
- RS Stock No.:
- 176-7210
- Mfr. Part No.:
- DF1B-30DEP-2.5RC
- Manufacturer:
- Hirose
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall