- RS Stock No.:
- 111-6109
- Mfr. Part No.:
- W64230T
- Manufacturer:
- PAL
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP2,727.55
(exc. VAT)
PHP3,054.86
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP2,727.55 |
10 - 19 | PHP2,645.72 |
20 + | PHP2,566.35 |
- RS Stock No.:
- 111-6109
- Mfr. Part No.:
- W64230T
- Manufacturer:
- PAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
PAL TX Surface Disinfectant Wipes
PAL TX surface disinfectant wipes are designed for cleaning plus disinfecting within food manufacturing and service environments. The wipe destroy most microorganisms, bacteria, yeast, viruses without using QUATS, PHMB or alcohol. The wipes are available in various pack sizes and are independently tested to various European standards.
FEATURES and BENEFITS:
Disinfectant and cleaner wipes
Destroy microorganisms
Destroy bacteria
Destroy yeast
Various pack sizes
Independently tested
Do not include QUATS, PHMB, Alcohol
Destroy microorganisms
Destroy bacteria
Destroy yeast
Various pack sizes
Independently tested
Do not include QUATS, PHMB, Alcohol
APPLICATIONS:
Food Industry
Service environments
Professional use only
Service environments
Professional use only
Standards
EN and BS ISO 4120:2004
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Wipe Type | Wet Wipes |
Application | Surface Cleaning |
Wet/Dry | Wet |
Package Type | Tub |
Number of Wipes per Pack | 500 |
Wiper Size | 195 x 235mm |
Colour | Blue |
Trade Name | TX |
Repeat/Single Use | Single Use |