- RS Stock No.:
- 258-9709
- Mfr. Part No.:
- ANT-WDB-ONF-0709
- Manufacturer:
- MOXA
Temporarily out of stock - back order for despatch 24/01/2025, delivery within 10 working days from desptach date
Price Each
PHP18,908.49
(exc. VAT)
PHP21,177.51
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP18,908.49 |
- RS Stock No.:
- 258-9709
- Mfr. Part No.:
- ANT-WDB-ONF-0709
- Manufacturer:
- MOXA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Moxa Europe omnidirectional dual-band high-gain antenna with a waterproof N-type female connector. The IP65-rated housing, pole-mounting support, and wide operating temperature range of -40 to 85°C make it suitable for outdoor use.
High-gain antenna to enhance performance
Waterproof N-type connector
Lightweight
Compact form factor
Pole-mounting support
Housing provides IP65 protection
Waterproof N-type connector
Lightweight
Compact form factor
Pole-mounting support
Housing provides IP65 protection
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi (Dual Band) |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | Direct |
Connector Type | N Type |
Gain | 9dBi |
Cable Length | 610mm |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |