Taoglas TG.62.A113 Baton/Stick Antenna with SMA Connector, 2G, 3G, 4G, 5G
- RS Stock No.:
- 690-690
- Mfr. Part No.:
- TG.62.A113
- Manufacturer:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
PHP1,223.44
(exc. VAT)
PHP1,370.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,223.44 |
| 10 - 24 | PHP1,075.77 |
| 25 - 99 | PHP963.26 |
| 100 - 499 | PHP787.47 |
| 500 + | PHP766.37 |
*price indicative
- RS Stock No.:
- 690-690
- Mfr. Part No.:
- TG.62.A113
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 2G, 3G, 4G, 5G | |
| Internal/External | Internal | |
| Antenna Physical Form | Baton/Stick | |
| Frequency Range | 617 → 7125 MHz | |
| Antenna Mounting Type | SMD | |
| Connector Type | SMA | |
| Mounting Type | Wall Mount | |
| Gain | 2.87 To 5.03dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 2G, 3G, 4G, 5G | ||
Internal/External Internal | ||
Antenna Physical Form Baton/Stick | ||
Frequency Range 617 → 7125 MHz | ||
Antenna Mounting Type SMD | ||
Connector Type SMA | ||
Mounting Type Wall Mount | ||
Gain 2.87 To 5.03dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Taoglas WideBand Cellular Monopole IP67 Terminal Antenna covers 600 to 7125MHz and features a 90° hinged right-angle SMA(M) connector. Its low-profile housing allows for wall mounting, making it ideal for space-efficient installations. Supporting worldwide 5G/4G bands, including Wi-Fi 6, it ensures reliable performance across various communication standards.
IP67 Waterproof Enclosure
RoHS and Reach Compliant
RoHS and Reach Compliant
Related links
- Taoglas MA183.W.001 Baton/Stick Multiband Antenna with SMA Connector 3G 5G GPS Wi-Fi
- Taoglas MA183.A.001 Baton/Stick Multiband Antenna with SMA Connector 3G 5G GPS Wi-Fi
- Taoglas TG.66.A113W Baton/Stick Antenna with SMA Connector 5G
- Taoglas TI.96.A113 Baton/Stick Antenna with SMA Connector, ISM Band
- MOXA ANT-5G-ASM-03 Baton/Stick Multi-Band Antenna with SMA Connector 3G (UTMS) 5G NR
- Phoenix Contact 1565400 Rod Multiband Antenna with SMA Male Connector 3G 5G
- Phoenix Contact 1396318 Rod Multiband Antenna with N Type Female Connector 3G 5G
- Siretta OSCAR65/X/SMAF/S/S/33 Panel Multiband Antenna with SMA (Female) Connector 3G 5G
