D-Link PCI Wireless Adapter
- RS Stock No.:
- 760-4000
- Mfr. Part No.:
- DWA-547
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-4000
- Mfr. Part No.:
- DWA-547
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Interface | PCI | |
| WiFi Standard | 802.11b, 802.11g, 802.11n | |
| WiFi Band | 2.4GHz | |
| Wireless Data Rate | Up → 300Mbit/s | |
| Security Protocols | 64/128-bit WEP, WPA, WPA2 | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Interface PCI | ||
WiFi Standard 802.11b, 802.11g, 802.11n | ||
WiFi Band 2.4GHz | ||
Wireless Data Rate Up → 300Mbit/s | ||
Security Protocols 64/128-bit WEP, WPA, WPA2 | ||
- COO (Country of Origin):
- CN
DWA-547 RangeBooster N 650 PCI adapter
The DWA-547 RangeBooster N 650 PCI adapter is a draft 802.11n client device that delivers unrivaled wireless performance for the desktop PC.
Powered by RangeBooster N 650 technology, this adapter provides wireless performance that is up to 5 times farther than 802.11g.
Powered by RangeBooster N 650 technology, this adapter provides wireless performance that is up to 5 times farther than 802.11g.
Draft 802.11n technology while staying compatible with 802.11b & 802.11g
Connect to secure wireless networks using WEP, WPA and WPA2
Connect to secure wireless networks using WEP, WPA and WPA2
Supplied with
7777
D-Link Wireless
