3M Speedglas Welding Helmet Auto Darkening Lens Adjustable Headband
- RS Stock No.:
- 335-518
- Mfr. Part No.:
- 7100166706
- Manufacturer:
- 3M
- RS Stock No.:
- 335-518
- Mfr. Part No.:
- 7100166706
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Helmet | |
| Sub Type | Welding Helmet | |
| Series | Speedglas | |
| Auto Darkening Lens | Yes | |
| Flip Up | No | |
| Adjustable Headband | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Helmet | ||
Sub Type Welding Helmet | ||
Series Speedglas | ||
Auto Darkening Lens Yes | ||
Flip Up No | ||
Adjustable Headband Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Speedglas Series Welding Helmet, 44mm Lens size, Auto-Darkening Filter Type - 7100166706
This welding helmet is designed for optimal safety and comfort during welding tasks. Featuring an auto-darkening lens that measures 44 x 93 mm, this headgear expertly shields the users face and eyes from harmful light and debris. Equipped with an adjustable headband, it ensures a secure fit, allowing for prolonged use without discomfort.
Features & Benefits
• Auto-darkening lens adjusts to different welding conditions automatically
• Adjustable headband offers personalised fit and comfort
• Designed without a flip-up feature for enhanced safety
• Utilises an auto-darkening welding filter for effective protection
• Lightweight construction reduces user fatigue during extended use
Applications
• Suitable for professional welding tasks in various industries
• Used for arc, MIG, and TIG welding techniques
• Ideal for requiring protective gear in mechanical workshops
• Appropriate for electrical work needing superior eye protection
• Compatible with numerous welding processes across automation sectors
How does the auto-darkening feature enhance safety during welding?
The auto-darkening lens automatically responds to arc brightness, providing immediate protection for the eyes without the need to manually flip the visor. This feature helps prevent damage from sudden flashes of light, improving overall safety when welding.
What advantages does the adjustable headband provide for long-term use?
The adjustable headband allows users to customise the fit, enhancing comfort and ensuring the helmet remains securely in place during activities. This reduces the risk of slippage and the need for constant adjustments, allowing the user to focus on the task at hand.
Is this helmet suitable for enclosed workspace environments?
Yes, this helmet's design provides necessary protection from both the intense light produced during welding and flying debris, making it suitable for enclosed spaces where adequate visibility and safety are paramount.
What materials are used in the construction of the helmet?
While specific material details are not provided, welding helmets typically utilise durable and heat-resistant materials to withstand high temperatures and impact, ensuring longevity in challenging work environments.
Can the welding helmet be used for different welding techniques?
Yes, it is compatible with a range of welding techniques, including arc, MIG, and TIG welding, making it versatile for various applications in the electrical and mechanical industries.
Related links
- 3M Speedglas 9002NC Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas G5 Flip-Up Welding Helmet Adjustable Headband, 73 x 109mm Lens
- 3M Speedglas 9100 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 FX Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas G5-02 Flip-Up Welding Helmet Adjustable Headband, 150 x 76mm Lens
- 3M Speedglas 9100 MP Flip-Up Welding Helmet Adjustable Headband, 170 x 100mm Lens
- 3M Speedglas 9100 Flip-Up Welding Helmet Adjustable Headband, 73 x 107mm Lens
- 3M Speedglas 9100 Flip Up Welding Helmet 9 to 13, 8 Auto Darkening Lens Adjustable Headband

