Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Welding & Brazing
Welding Accessories
GCE Electrode Holder
RS Stock No.:
141-2955
Mfr. Part No.:
D150102
Manufacturer:
GCE
View this category
Discontinued product
RS Stock No.:
141-2955
Mfr. Part No.:
D150102
Manufacturer:
GCE
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
GCE Vestale Earth Clamp
Vestale Earth Clamp is an electrode holder with a compact design that is strong and reliable. The electrode is fixed by screwing and is insulated.
FEATURES and BENEFITS:
Vestale Earth Clamp / Electrode Holder
Compact design
Electrode is fixed by screwing
Strong and reliable
Completely insulated
SPECIFICATIONS:
Weight – 485 g
Duty cycle @ 35% - 600 A
Duty cycle @ 60% - 500 A
Electrode diameter 6.3 mm
Cable 95 mm²
Attribute
Value
Accessory Type
Electrode Holder
For Use With
ARC Welding & Cutting, MMA Welding (SMAW)