Phoenix Contact 1074978 Air Quality Monitor
- RS Stock No.:
- 509-637
- Mfr. Part No.:
- 1074978
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP139,051.44
(exc. VAT)
PHP155,737.61
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,051.44 |
*price indicative
- RS Stock No.:
- 509-637
- Mfr. Part No.:
- 1074978
- Manufacturer:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Air Quality Monitor | |
| Communication Protocol | Modbus | |
| Model Number | 1074978 | |
| Height | 292mm | |
| Weight | 500g | |
| Standards/Approvals | IEC 617241, Class A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Air Quality Monitor | ||
Communication Protocol Modbus | ||
Model Number 1074978 | ||
Height 292mm | ||
Weight 500g | ||
Standards/Approvals IEC 617241, Class A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor is a cutting-edge solution designed to measure precipitation amounts and intensities with impressive accuracy. Featuring advanced weighing technology, this unheated sensor provides reliable data via Modbus/RTU (RS-485), making it a vital component for weather monitoring in photovoltaic systems. Ideal for integration with The Phoenix Contact weather station, its Plug and Play capabilities facilitate seamless installation. Not only does it ensure precise weather data capture, but it also supports enhanced decision-making for solar energy management. A separate stainless steel mast is available for mounting, ensuring optimal positioning and functionality in various environments.
Utilises advanced weighing technology for accurate precipitation measurement
Compatible with phoenix contact weather stations for easy integration
Supports Modbus/RTU (RS 485) for versatile data communication
Designed for photovoltaic systems to capture critical weather data
Available mounting solutions include a separate stainless steel mast
Provides electronically controlled heating options to maintain operational efficiency
Complies with IEC 61724 1 Class A standards for the highest precision
Environmentally friendly with a documented efficient use period