Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
PHP26.918
(exc. VAT)
PHP30.148
(inc. VAT)
- RS Stock No.:
- 245-2831
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw/Bolt Size | 3/4in | |
| Washer Type | Plain | |
| Inside Diameter | 0.805in | |
| Outside Diameter | 1.462in | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Thickness | 0.108in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw/Bolt Size 3/4in | ||
Washer Type Plain | ||
Inside Diameter 0.805in | ||
Outside Diameter 1.462in | ||
Material Steel | ||
Finish Zinc Plated | ||
Thickness 0.108in | ||
RS PRO Flat Washers
Introducing the range of RS PRO Flat Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt, or as a spacer in a wide range of applications. Each fastener is made from steel with a zinc finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal where additional support may be required when the nut or bolt is tightened or where additional spacing is required for the fastener
- Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the zinc plated steel washers are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes and in thick or mega thick variations
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
- Household applications and DIY
- Electronics and industrial manufacturing
- Construction and building
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Plain Washers, 3/16in
- RS PRO Steel Plain Washers, 3/4in
- RS PRO Galvanised Steel Plain Washers, 3/4in
- RS PRO Zinc Plated Steel Plain Washers, 9/16in
- RS PRO Zinc Plated Steel Plain Washers, 7/8in
- RS PRO Zinc Plated Steel Plain Washers, 1in
- RS PRO Zinc Plated Steel Self Drilling Screw #8 x 3/4in Long
- RS PRO Zinc Plated Steel Self Drilling Screw #14 x 3/4in Long

