- RS Stock No.:
- 709-2762
- Mfr. Part No.:
- AD537JH
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-2762
- Mfr. Part No.:
- AD537JH
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
Specifications
Attribute | Value |
---|---|
Converter Function | VFC |
Converter Type | Non-Synchronous |
Full Scale Frequency | 150kHz |
Linearity Error | ±0.25%FSR |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V |
Mounting Type | Through Hole |
Package Type | TO-100 |
Pin Count | 10 |
Dimensions | 9.4 x 9.4 x 4.7mm |
Height | 4.7mm |
Length | 9.4mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 9.4mm |