Socket & See VIP150, LED Voltage tester, 400V ac/dc, Mains Powered, CAT IV
- RS Stock No.:
- 704-7753
- Mfr. Part No.:
- VIP150
- Manufacturer:
- Socket & See
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-7753
- Mfr. Part No.:
- VIP150
- Manufacturer:
- Socket & See
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socket & See | |
| Maximum Voltage | 400V ac/dc | |
| Safety Category | CAT IV 600V | |
| Display Type | LED | |
| Power Source | Mains | |
| Safety Category Voltage | 600V | |
| Model Number p | VIP150 | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Socket & See | ||
Maximum Voltage 400V ac/dc | ||
Safety Category CAT IV 600V | ||
Display Type LED | ||
Power Source Mains | ||
Safety Category Voltage 600V | ||
Model Number p VIP150 | ||
Safety Category Level CAT IV | ||
VIP150 6V to 400V AC/DC
LED indication of voltage levels
Six voltage ranges 6-12-50-120-230-400V AC/DC
Conforms to HSE GS38 tip standards
EN61010 CAT IV 600V safety standard
Cable: Double insulated silicone 1.4 metres
No batteries required
Six voltage ranges 6-12-50-120-230-400V AC/DC
Conforms to HSE GS38 tip standards
EN61010 CAT IV 600V safety standard
Cable: Double insulated silicone 1.4 metres
No batteries required
Caution
This unit should be checked for correct operation using a known voltage or proving unit before use
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
