Microchip 1 Voltage Supervisor 3-Pin 2.14 V SOT-23A

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
912-6814
Mfr. Part No.:
TC54VC2102ECB713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Voltage Detector

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, CMOS

Mount Type

Surface

Package Type

SOT-23A

Pin Count

3

Monitored Voltage

2.1V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

2.14V

Maximum Operating Temperature

85°C

Length

3.1mm

Height

1.3mm

Series

TC54

Standards/Approvals

No

Automotive Standard

No

Maximum Supply Voltage

10V

Minimum Supply Voltage

0.7V

TC54 Voltage Supervisor


Supervisory & Reset Circuits - Microchip