- RS Stock No.:
- 806-2488
- Mfr. Part No.:
- MAX809JTRG
- Manufacturer:
- onsemi
50 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (On a Tape of 25)
PHP17.64
(exc. VAT)
PHP19.76
(inc. VAT)
Units | Per Unit | Per Tape* |
25 - 25 | PHP17.64 | PHP441.00 |
50 - 100 | PHP17.111 | PHP427.775 |
125 - 225 | PHP16.597 | PHP414.925 |
250 - 475 | PHP16.099 | PHP402.475 |
500 + | PHP15.616 | PHP390.40 |
*price indicative |
- RS Stock No.:
- 806-2488
- Mfr. Part No.:
- MAX809JTRG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Microprocessor Supervisory & Reset Circuits, On Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | No |
Power Fail Detection | No |
Output Driver | Active Low, Push-Pull |
Maximum Reset Active Time | 460ms |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.01mm |
Maximum Monitored Voltage | 4.1V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Temperature | +105 °C |
Minimum Monitored Voltage | 4V |