- RS Stock No.:
- 768-1495
- Mfr. Part No.:
- TC54VC2902ECB713
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 768-1495
- Mfr. Part No.:
- TC54VC2902ECB713
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC54 Voltage Supervisor
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Output Driver | Active Low, CMOS |
Mounting Type | Surface Mount |
Package Type | SOT-23A |
Pin Count | 3 |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Monitored Voltage | 2.96V |
Maximum Operating Supply Voltage | 10 V |
Minimum Monitored Voltage | 2.9V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 0.7 V |